
2249290001 | |
|---|---|
DigiKey Part Number | 900-2249290001-ND |
Manufacturer | |
Manufacturer Product Number | 2249290001 |
Description | SP CL TERM BLOCK 35DEG 5.00MM 1C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249290001 Models |
Category | Wire Gauge 12-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A | Clamp Material - Plating Steel, Stainless |
Voltage 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,53336 € | 3.200,16 € |
| Unit Price without VAT: | 0,53336 € |
|---|---|
| Unit Price with VAT: | 0,63470 € |

