
2249031002 | |
|---|---|
DigiKey Part Number | 900-2249031002TR-ND - Tape & Reel (TR) 900-2249031002CT-ND - Cut Tape (CT) 900-2249031002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2249031002 |
Description | MINI-FIT MAX SMT DR 2CKT RA HDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.441" (11.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Glow Wire Compliant, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88400 € | 48,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 4,00673 € | 661,11 € |
| 330 | 3,81558 € | 1.259,14 € |
| 495 | 3,70802 € | 1.835,47 € |
| 825 | 3,57686 € | 2.950,91 € |
| 1.155 | 3,49303 € | 4.034,45 € |
| 1.650 | 3,40635 € | 5.620,48 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

