
2248620031 | |
|---|---|
DigiKey Part Number | 900-2248620031-ND |
Manufacturer | |
Manufacturer Product Number | 2248620031 |
Description | MEGA FIT TEST PLUG SR 3 CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Solder Cup Gold 10-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2248620031 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 10-16 AWG |
Contact Type Piston | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 351,24200 € | 35.124,20 € |
| Unit Price without VAT: | 351,24200 € |
|---|---|
| Unit Price with VAT: | 417,97798 € |

