
2248571161 | |
|---|---|
DigiKey Part Number | 900-2248571161-ND |
Manufacturer | |
Manufacturer Product Number | 2248571161 |
Description | ULTRA-FIT TEST PLUG ASSEMBLY 16C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Solder Cup Gold 4-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2248571161 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Cable Termination Solder Cup |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Piston | Wire Gauge 4-16 AWG |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.138" (3.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 897,48880 € | 89.748,88 € |
| Unit Price without VAT: | 897,48880 € |
|---|---|
| Unit Price with VAT: | 1.068,01167 € |

