
2247440121 | |
|---|---|
DigiKey Part Number | 900-2247440121-ND |
Manufacturer | |
Manufacturer Product Number | 2247440121 |
Description | MEGA FIT TEST PLUG DR 12 CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Solder Cup Gold 10-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2247440121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Piston | |
Number of Positions | 12 | |
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 10-16 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 512,23990 € | 51.223,99 € |
| Unit Price without VAT: | 512,23990 € |
|---|---|
| Unit Price with VAT: | 609,56548 € |

