2 Position Rectangular Plug Connector Solder Cup Gold 10-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2247440021

DigiKey Part Number
900-2247440021-ND
Manufacturer
Manufacturer Product Number
2247440021
Description
MEGA FIT TEST PLUG DR 2 CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Solder Cup Gold 10-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2247440021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Piston
Number of Positions
2
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
10-16 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100238,65610 €23.865,61 €
Unit Price without VAT:238,65610 €
Unit Price with VAT:284,00076 €