Black Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2245722115

DigiKey Part Number
900-2245722115-ND
Manufacturer
Manufacturer Product Number
2245722115
Description
STAC64 F-S 450MM 0.50SQ.MM LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
17.7" (450.0mm)
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0000,96310 €2.889,30 €
Unit Price without VAT:0,96310 €
Unit Price with VAT:1,14609 €