
2245722112 | |
|---|---|
DigiKey Part Number | 900-2245722112-ND |
Manufacturer | |
Manufacturer Product Number | 2245722112 |
Description | STAC64 F-S 150MM 0.50SQ.MM LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Length 5.91" (150.00mm) |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53292 € | 1.598,76 € |
| Unit Price without VAT: | 0,53292 € |
|---|---|
| Unit Price with VAT: | 0,63417 € |

