
2245662124 | |
|---|---|
DigiKey Part Number | 900-2245662124-ND |
Manufacturer | |
Manufacturer Product Number | 2245662124 |
Description | MX64 F-S 300MM 0.52SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 ~ 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,73360 € | 18,34 € |
| 50 | 0,69840 € | 34,92 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

