
2245652112 | |
|---|---|
DigiKey Part Number | 900-2245652112-ND |
Manufacturer | |
Manufacturer Product Number | 2245652112 |
Description | MX64 F-S 150MM 0.52SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Length 5.91" (150.00mm) |
Manufacturer Molex | Wire Gauge 18 ~ 20 AWG |
Series | Contact Finish Tin |
Packaging Bag | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,46260 € | 23,13 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

