
2245642125 | |
|---|---|
DigiKey Part Number | 900-2245642125-ND |
Manufacturer | |
Manufacturer Product Number | 2245642125 |
Description | MX64 F-S 450MM 0.83SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Category | Length 17.7" (450.0mm) |
Manufacturer Molex | Wire Gauge 18 ~ 20 AWG |
Series | Contact Finish Gold |
Packaging Bag | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82162 € | 2.464,86 € |
| Unit Price without VAT: | 0,82162 € |
|---|---|
| Unit Price with VAT: | 0,97773 € |

