
2245631125 | |
|---|---|
DigiKey Part Number | 900-2245631125-ND |
Manufacturer | |
Manufacturer Product Number | 2245631125 |
Description | MX64 F-F 450MM 0.83SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 ~ 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83759 € | 2.512,77 € |
| Unit Price without VAT: | 0,83759 € |
|---|---|
| Unit Price with VAT: | 0,99673 € |

