
2245561416 | |
|---|---|
DigiKey Part Number | 900-2245561416-ND |
Manufacturer | |
Manufacturer Product Number | 2245561416 |
Description | NANO-FIT BMI PLUS HSG, PAN16CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,31784 € | 79,46 € |
| 500 | 0,30264 € | 151,32 € |
| 1.000 | 0,28818 € | 288,18 € |
| 2.500 | 0,27013 € | 675,32 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

