
2245561314 | |
|---|---|
DigiKey Part Number | 900-2245561314-ND |
Manufacturer | |
Manufacturer Product Number | 2245561314 |
Description | NANO-FIT BMI PLUS HSG,NAT 14CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561314 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85200 € | 21,30 € |
| 50 | 0,81120 € | 40,56 € |
| 100 | 0,77240 € | 77,24 € |
| 250 | 0,72396 € | 180,99 € |
| 650 | 0,67672 € | 439,87 € |
| 1.300 | 0,64442 € | 837,75 € |
| 2.600 | 0,61368 € | 1.595,57 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


