
2245561310 | |
|---|---|
DigiKey Part Number | 900-2245561310-ND |
Manufacturer | |
Manufacturer Product Number | 2245561310 |
Description | NANO-FIT BMI PLUS HSG, NAT 10CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28610 € | 28,61 € |
| 250 | 0,26812 € | 67,03 € |
| 800 | 0,24699 € | 197,59 € |
| 1.600 | 0,23519 € | 376,30 € |
| 3.200 | 0,22396 € | 716,67 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

