
2245561308 | |
|---|---|
DigiKey Part Number | 900-2245561308-ND |
Manufacturer | |
Manufacturer Product Number | 2245561308 |
Description | NANO-FIT BMI PLUS HSG,NAT 08CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,27520 € | 27,52 € |
| 250 | 0,25792 € | 64,48 € |
| 900 | 0,23561 € | 212,05 € |
| 1.800 | 0,22436 € | 403,85 € |
| 2.700 | 0,21803 € | 588,68 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

