
2245561216 | |
|---|---|
DigiKey Part Number | 900-2245561216-ND |
Manufacturer | |
Manufacturer Product Number | 2245561216 |
Description | NANO-FIT BMI PLUS HSG, BLK 16CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30588 € | 76,47 € |
| 500 | 0,29126 € | 145,63 € |
| 1.000 | 0,27735 € | 277,35 € |
| 2.500 | 0,25998 € | 649,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

