
2245561212 | |
|---|---|
DigiKey Part Number | 900-2245561212-ND |
Manufacturer | |
Manufacturer Product Number | 2245561212 |
Description | NANO-FIT BMI PLUS HSG, BLK 12CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,30450 € | 30,45 € |
| 250 | 0,28536 € | 71,34 € |
| 600 | 0,26823 € | 160,94 € |
| 1.200 | 0,25542 € | 306,50 € |
| 3.000 | 0,23942 € | 718,26 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

