
2245561114 | |
|---|---|
DigiKey Part Number | 900-2245561114-ND |
Manufacturer | |
Manufacturer Product Number | 2245561114 |
Description | NANO-FIT BMI PLUS HSG, BLK 14CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561114 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,81400 € | 20,35 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,73800 € | 73,80 € |
| 250 | 0,69168 € | 172,92 € |
| 650 | 0,64657 € | 420,27 € |
| 1.300 | 0,61569 € | 800,40 € |
| 2.600 | 0,58632 € | 1.524,43 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

