
2245561108 | |
|---|---|
DigiKey Part Number | 900-2245561108-ND |
Manufacturer | |
Manufacturer Product Number | 2245561108 |
Description | NANO-FIT BMI PLUS HSG BLK 08CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,26140 € | 26,14 € |
| 250 | 0,24496 € | 61,24 € |
| 900 | 0,22378 € | 201,40 € |
| 1.800 | 0,21309 € | 383,56 € |
| 2.700 | 0,20708 € | 559,12 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

