
2245412114 | |
|---|---|
DigiKey Part Number | 900-2245412114-ND |
Manufacturer | |
Manufacturer Product Number | 2245412114 |
Description | MX64 F-S 300MM 0.83SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 ~ 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,61080 € | 15,27 € |
| 50 | 0,58140 € | 29,07 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

