
2245390005 | |
|---|---|
DigiKey Part Number | 900-2245390005-ND |
Manufacturer | |
Manufacturer Product Number | 2245390005 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2245390005 Models |
Category | Height Above Board 1.015" (25.79mm) |
Manufacturer Molex | LED Color Green, Orange - Green, Orange |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Solder Retention |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,59695 € | 5.758,17 € |
| Unit Price without VAT: | 9,59695 € |
|---|---|
| Unit Price with VAT: | 11,42037 € |

