
2244941002 | |
|---|---|
DigiKey Part Number | 900-2244941002TR-ND - Tape & Reel (TR) 900-2244941002CT-ND - Cut Tape (CT) 900-2244941002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2244941002 |
Description | MINIFIT MAX SMT DR 2CKT VT HDR T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2244941002 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Glow Wire Compliant, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47000 € | 34,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,77422 € | 499,36 € |
| 360 | 2,64183 € | 951,06 € |
| 540 | 2,56735 € | 1.386,37 € |
| 900 | 2,47653 € | 2.228,88 € |
| 1.260 | 2,41847 € | 3.047,27 € |
| 1.800 | 2,35843 € | 4.245,17 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


