
2244911006 | |
|---|---|
DigiKey Part Number | 900-2244911006TR-ND - Tape & Reel (TR) 900-2244911006CT-ND - Cut Tape (CT) 900-2244911006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2244911006 |
Description | MINIFIT MAX SMT SR 6CKT VT HDR T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.464" (11.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 21A | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13800 € | 31,38 € |
| 100 | 2,66690 € | 266,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 2,52255 € | 554,96 € |
| 440 | 2,40216 € | 1.056,95 € |
| 660 | 2,33445 € | 1.540,74 € |
| 1.100 | 2,25186 € | 2.477,05 € |
| 1.540 | 2,19908 € | 3.386,58 € |
| 2.200 | 2,14449 € | 4.717,88 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

