
2244870523 | |
|---|---|
DigiKey Part Number | 900-2244870523-ND |
Manufacturer | |
Manufacturer Product Number | 2244870523 |
Description | 0.175 QUAD-ROW H0.8 REC PKG 52CK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2244870523 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 52 | Height Above Board 0.079" (2.00mm) |
Pitch 0.007" (0.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,81211 € | 29.235,96 € |
| Unit Price without VAT: | 0,81211 € |
|---|---|
| Unit Price with VAT: | 0,96641 € |

