
2244831083 | |
|---|---|
DigiKey Part Number | 900-2244831083-ND |
Manufacturer | |
Manufacturer Product Number | 2244831083 |
Description | MICROTPA 2.0 R-S 8CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,94880 € | 589,76 € |
| Unit Price without VAT: | 2,94880 € |
|---|---|
| Unit Price with VAT: | 3,50907 € |

