6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244831062

DigiKey Part Number
900-2244831062-ND
Manufacturer
Manufacturer Product Number
2244831062
Description
MICROTPA 2.0 R-S 6CKT 150MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,65600 €26,56 €
252,48920 €62,23 €
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €