
2244831023 | |
|---|---|
DigiKey Part Number | 900-2244831023-ND |
Manufacturer | |
Manufacturer Product Number | 2244831023 |
Description | MICROTPA 2.0 R-S 2CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
EDA/CAD Models | 2244831023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,99240 € | 24,81 € |
| 50 | 0,94520 € | 47,26 € |
| 100 | 0,89990 € | 89,99 € |
| 300 | 0,83277 € | 249,83 € |
| 500 | 0,80326 € | 401,63 € |
| 1.000 | 0,76492 € | 764,92 € |
| 2.500 | 0,71704 € | 1.792,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

