2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244821024

DigiKey Part Number
900-2244821024-ND
Manufacturer
Manufacturer Product Number
2244821024
Description
MICROTPA 2.0 R-R 2CKT 600MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
1.97' (600.00mm)
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2001,46230 €292,46 €
Unit Price without VAT:1,46230 €
Unit Price with VAT:1,74014 €