Black Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244521115

DigiKey Part Number
900-2244521115-ND
Manufacturer
Manufacturer Product Number
2244521115
Description
STAC64 F-S 450MM 0.75SQ.MM LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
17.7" (450.0mm)
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77300 €7,73 €
250,72360 €18,09 €
500,68900 €34,45 €
1500,63773 €95,66 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €