Black Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244511115

DigiKey Part Number
900-2244511115-ND
Manufacturer
Manufacturer Product Number
2244511115
Description
STAC64 F-F 450MM 0.75SQ.MM LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
17.7" (450.0mm)
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,07700 €10,77 €
251,00960 €25,24 €
500,96120 €48,06 €
1500,88940 €133,41 €
3000,84690 €254,07 €
6000,80647 €483,88 €
1.0500,77524 €814,00 €
2.5500,72821 €1.856,94 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €