
2244115216 | |
|---|---|
DigiKey Part Number | 900-2244115216-ND |
Manufacturer | |
Manufacturer Product Number | 2244115216 |
Description | SW1 8.00MM R-L 1M 1/0AWG RD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Screw Terminals 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Screw Terminals |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,21000 € | 91,21 € |
| Unit Price without VAT: | 91,21000 € |
|---|---|
| Unit Price with VAT: | 108,53990 € |

