
2242460840 | |
|---|---|
DigiKey Part Number | 900-2242460840-ND |
Manufacturer | |
Manufacturer Product Number | 2242460840 |
Description | MICROFIT+ DR VT HDR SN 8CKT POL- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2242460840 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Yellow |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,37461 € | 2.474,30 € |
| Unit Price without VAT: | 1,37461 € |
|---|---|
| Unit Price with VAT: | 1,63579 € |

