
2240941062 | |
|---|---|
DigiKey Part Number | 900-2240941062-ND |
Manufacturer | |
Manufacturer Product Number | 2240941062 |
Description | MINI-FIT VERSA R-R 6CKT 150MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,29000 € | 42,90 € |
| 25 | 4,02160 € | 100,54 € |
| 50 | 3,82940 € | 191,47 € |
| 100 | 3,64650 € | 364,65 € |
| 250 | 3,41820 € | 854,55 € |
| 500 | 3,25514 € | 1.627,57 € |
| 1.000 | 3,09988 € | 3.099,88 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

