
2240921104 | |
|---|---|
DigiKey Part Number | 900-2240921104-ND |
Manufacturer | |
Manufacturer Product Number | 2240921104 |
Description | CLIK-MATE 1.25 R-S 10CKT 600MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,02800 € | 50,28 € |
| 25 | 4,71360 € | 117,84 € |
| 60 | 4,43117 € | 265,87 € |
| 120 | 4,21942 € | 506,33 € |
| 300 | 3,95540 € | 1.186,62 € |
| 540 | 3,79480 € | 2.049,19 € |
| 1.020 | 3,62842 € | 3.700,99 € |
| 2.520 | 3,40439 € | 8.579,06 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

