
2240921103 | |
|---|---|
DigiKey Part Number | 900-2240921103-ND |
Manufacturer | |
Manufacturer Product Number | 2240921103 |
Description | CLIK-MATE 1.25 R-S 10CKT 300MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,23200 € | 42,32 € |
| 25 | 3,96720 € | 99,18 € |
| 60 | 3,72933 € | 223,76 € |
| 120 | 3,55117 € | 426,14 € |
| 300 | 3,32887 € | 998,66 € |
| 540 | 3,19370 € | 1.724,60 € |
| 1.020 | 3,05369 € | 3.114,76 € |
| 2.520 | 2,86512 € | 7.220,10 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

