
2240921062 | |
|---|---|
DigiKey Part Number | 23-2240921062-ND |
Manufacturer | |
Manufacturer Product Number | 2240921062 |
Description | CLIK-MATE 1.25 R-S 6CKT 150MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,07200 € | 76,80 € |
| 50 | 2,92520 € | 146,26 € |
| 100 | 2,78550 € | 278,55 € |
| 250 | 2,61108 € | 652,77 € |
| 500 | 2,48648 € | 1.243,24 € |
| 1.000 | 2,36786 € | 2.367,86 € |
| 2.500 | 2,21978 € | 5.549,45 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

