
2240921044 | |
|---|---|
DigiKey Part Number | 900-2240921044-ND |
Manufacturer | |
Manufacturer Product Number | 2240921044 |
Description | CLIK-MATE 1.25 R-S 4CKT 600MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.049" (1.25mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,68920 € | 67,23 € |
| 50 | 2,56040 € | 128,02 € |
| 100 | 2,43810 € | 243,81 € |
| 300 | 2,25620 € | 676,86 € |
| 500 | 2,17634 € | 1.088,17 € |
| 1.000 | 2,07253 € | 2.072,53 € |
| 2.500 | 1,94289 € | 4.857,23 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

