
2240911084 | |
|---|---|
DigiKey Part Number | 900-2240911084-ND |
Manufacturer | |
Manufacturer Product Number | 2240911084 |
Description | CLIK-MATE 1.25 R-R 8CKT 600MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,17555 € | 4.763,32 € |
| Unit Price without VAT: | 3,17555 € |
|---|---|
| Unit Price with VAT: | 3,77890 € |

