
2240891063 | |
|---|---|
DigiKey Part Number | 900-2240891063-ND |
Manufacturer | |
Manufacturer Product Number | 2240891063 |
Description | KK PLUS250 R-R 6CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15200 € | 31,52 € |
| 25 | 2,95440 € | 73,86 € |
| 50 | 2,81320 € | 140,66 € |
| 100 | 2,67880 € | 267,88 € |
| 300 | 2,47900 € | 743,70 € |
| 500 | 2,39124 € | 1.195,62 € |
| 1.000 | 2,27720 € | 2.277,20 € |
| 2.500 | 2,13476 € | 5.336,90 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

