
2240891043 | |
|---|---|
DigiKey Part Number | 900-2240891043-ND |
Manufacturer | |
Manufacturer Product Number | 2240891043 |
Description | KK PLUS250 R-R 4CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,56640 € | 39,16 € |
| 75 | 1,44920 € | 108,69 € |
| 150 | 1,38007 € | 207,01 € |
| 300 | 1,31417 € | 394,25 € |
| 525 | 1,26328 € | 663,22 € |
| 1.050 | 1,20300 € | 1.263,15 € |
| 2.550 | 1,13003 € | 2.881,58 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

