
2240891034 | |
|---|---|
DigiKey Part Number | 900-2240891034-ND |
Manufacturer | |
Manufacturer Product Number | 2240891034 |
Description | KK PLUS250 R-R 3CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240891034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,51520 € | 37,88 € |
| 75 | 1,40200 € | 105,15 € |
| 150 | 1,33493 € | 200,24 € |
| 300 | 1,27120 € | 381,36 € |
| 525 | 1,22196 € | 641,53 € |
| 1.050 | 1,16366 € | 1.221,84 € |
| 2.550 | 1,09308 € | 2.787,35 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

