
2240891024 | |
|---|---|
DigiKey Part Number | 900-2240891024-ND |
Manufacturer | |
Manufacturer Product Number | 2240891024 |
Description | KK PLUS250 R-R 2CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240891024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,15160 € | 28,79 € |
| 75 | 1,06560 € | 79,92 € |
| 150 | 1,01467 € | 152,20 € |
| 300 | 0,96617 € | 289,85 € |
| 525 | 0,92874 € | 487,59 € |
| 1.050 | 0,88442 € | 928,64 € |
| 2.550 | 0,83076 € | 2.118,44 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

