
2240881115 | |
|---|---|
DigiKey Part Number | 900-2240881115-ND |
Manufacturer | |
Manufacturer Product Number | 2240881115 |
Description | MINI-FIT MAX F-S 450MM 2.0SQ.MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,22840 € | 55,71 € |
| 50 | 2,12180 € | 106,09 € |
| 100 | 2,02030 € | 202,03 € |
| 250 | 1,89380 € | 473,45 € |
| 500 | 1,80342 € | 901,71 € |
| 1.000 | 1,71737 € | 1.717,37 € |
| 2.500 | 1,60994 € | 4.024,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

