Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240881114

DigiKey Part Number
900-2240881114-ND
Manufacturer
Manufacturer Product Number
2240881114
Description
MINI-FIT MAX F-S 300MM 2.0SQ.MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,97100 €19,71 €
251,84720 €46,18 €
501,75920 €87,96 €
1001,67510 €167,51 €
2501,57016 €392,54 €
5001,49522 €747,61 €
1.0001,42386 €1.423,86 €
2.5001,33478 €3.336,95 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €