
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,62560 € | 40,64 € |
| 50 | 1,54780 € | 77,39 € |
| 100 | 1,47390 € | 147,39 € |
| 250 | 1,38152 € | 345,38 € |
| 500 | 1,31556 € | 657,78 € |
| 1.000 | 1,25279 € | 1.252,79 € |
| 2.500 | 1,17441 € | 2.936,03 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

