
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,29800 € | 32,45 € |
| 50 | 1,23600 € | 61,80 € |
| 100 | 1,17700 € | 117,70 € |
| 250 | 1,10324 € | 275,81 € |
| 500 | 1,05056 € | 525,28 € |
| 1.000 | 1,00041 € | 1.000,41 € |
| 2.500 | 0,93781 € | 2.344,53 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

