Black 14 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240871112

DigiKey Part Number
900-2240871112-ND
Manufacturer
Manufacturer Product Number
2240871112
Description
MINI-FIT MAX F-F 150MM 2.0SQ.MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54800 €15,48 €
251,45040 €36,26 €
501,38120 €69,06 €
1001,31520 €131,52 €
2501,23280 €308,20 €
5001,17394 €586,97 €
1.0001,11791 €1.117,91 €
2.5001,04795 €2.619,88 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €