6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240861064

DigiKey Part Number
900-2240861064-ND
Manufacturer
Manufacturer Product Number
2240861064
Description
MINI-FIT MAX R-S 6CKT 600MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2240861064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,39000 €17,39 €
1014,77500 €147,75 €
2513,84920 €346,23 €
5013,18820 €659,41 €
10012,55910 €1.255,91 €
30011,62320 €3.486,96 €
60011,06918 €6.641,51 €
Manufacturers Standard Package
Unit Price without VAT:17,39000 €
Unit Price with VAT:20,69410 €