2240861063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240861063

DigiKey Part Number
900-2240861063-ND
Manufacturer
Manufacturer Product Number
2240861063
Description
MINI-FIT MAX R-S 6CKT 300MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,86000 €10,86 €
109,22800 €92,28 €
258,65040 €216,26 €
508,23740 €411,87 €
1007,84440 €784,44 €
2507,35356 €1.838,39 €
5007,00290 €3.501,45 €
1.0006,66909 €6.669,09 €
Manufacturers Standard Package
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €